
MIL Series Circular Connector, Receptacle, Straight Orientation, featuring 3 contacts and 3 positions. Constructed with an Aluminium body and shell, plated with Cadmium and Chromate, and a Green color. Offers a Max Current Rating of 22A and a Voltage Rating of 1kV AC / 1.4kV DC. Operates within a temperature range of -55°C to 125°C, with Copper Alloy contacts finished in Gold. Designed for Panel, Bulkhead, Front Side Nut, and Jam Nut mounting, with Solder termination.
ITT KPT07A12-3SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 32mm |
| Gender | Receptacle |
| Length | 25.6mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07A12-3SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
