Circular connector, KPT Series, MIL-DTL-26482 Series I equivalent. Features 8 positions with a 7.5A current rating and 850.6kV DC voltage rating. Constructed with an aluminum body plated in cadmium and gold-plated copper alloy contacts. Offers panel, bulkhead, front side nut, jam nut mounting with solder termination. Operates across a temperature range of -55°C to 125°C.
ITT KPT07A12-8S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 32mm |
| Gender | Receptacle |
| Length | 25.6mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07A12-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.