Circular connector, KPT Series, jam nut receptacle, 12 positions, 12 contacts. Features aluminium shell with cadmium plating and chromate finish, copper alloy contacts with gold plating. Straight orientation, solder termination. Rated for 600V AC and 850V DC, operating temperature range of -55°C to 125°C. Panel mount, bulkhead, front side nut, jam nut mounting.
ITT KPT07A14-12S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 35mm |
| Gender | Receptacle |
| Length | 25.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07A14-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.