Circular connector, jam nut receptacle, featuring 18 positions with solder termination. Constructed with an aluminum body plated in cadmium and chromate, it houses copper alloy contacts plated with gold. Rated for a maximum current of 7.5A and operating temperatures from -55°C to 125°C, this straight orientation connector offers a DC voltage rating of 850.6kV. Designed for panel or bulkhead mounting with a front side nut.
ITT KPT07A14-18P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 35.33mm |
| Gender | Receptacle |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07A14-18P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.