This 8-contact jam nut circular connector is designed for high-voltage applications, with a maximum voltage rating of 1400VDC and a maximum current rating of 22A. It operates within a temperature range of -55°C to 125°C. The connector features a straight body orientation and a solder termination method. It is suitable for use in a variety of applications, including those requiring high-reliability connections.
ITT KPT07A16-8S-EX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1400VDC|1000VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPT07A16-8S-EX to view detailed technical specifications.
No datasheet is available for this part.