11-position circular receptacle connector featuring a straight, solder termination. Constructed with an aluminum shell and body, it offers a 22A maximum current rating and a voltage rating of 1kV AC / 1.4kV DC. Operating within a temperature range of -55°C to 125°C, this connector utilizes gold-plated copper alloy contacts and a cadmium shell finish. Designed for panel, bulkhead, or jam nut mounting, it includes an 11-terminal configuration.
ITT KPT07A18-11S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 41.5mm |
| Gender | Receptacle |
| Length | 25.6mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07A18-11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.