32-position female circular connector with straight orientation and solder cup termination. Features gold-plated copper alloy contacts for superior conductivity and a cadmium-plated aluminum shell for durability. Rated for 600V AC and 850V DC, with a maximum current rating of 7.5A. Designed for panel, bulkhead, and jam nut mounting, operating across a temperature range of -55°C to 125°C.
ITT KPT07A18-32PW technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 41.5mm |
| Gender | Female |
| Length | 25.6mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT07A18-32PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.