ITT KPT07A1811SW technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 41.5mm |
| Length | 25.6mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Jam Nut |
| Number of Contacts | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT07A1811SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.