General purpose circular connector, KPT series, MIL-DTL-26482 Series I equivalent. Features a jam nut receptacle with 24 positions and 24 contacts. Constructed with an aluminum body and shell, plated in cadmium with chromate. Contacts are copper alloy with gold plating, rated for 7.5A max current and 600V AC / 850V DC. Operates across a temperature range of -55°C to 125°C, with straight orientation and solder termination.
ITT KPT07A20-24S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 46mm |
| Gender | Receptacle |
| Length | 27.2mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07A20-24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.