Circular connector, size 22, featuring 36 contacts and 36 positions. This receptacle offers a straight orientation with solder termination. Constructed with an aluminum body plated in cadmium, it boasts a green color and gold-plated copper alloy contacts. Rated for 7.5A maximum current and operating temperatures from -55°C to 125°C, it supports 600V AC and 850V DC. Mounting options include panel, bulkhead, front side nut, and jam nut.
ITT KPT07A22-36S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 49.5mm |
| Gender | Receptacle |
| Length | 27.2mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07A22-36S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.