ITT KPT07A22-41SW/PCCONT technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 41 |
| Reach SVHC Compliant | No |
| Series | KPT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPT07A22-41SW/PCCONT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.