General purpose circular receptacle connector featuring 3 positions and 3 contacts. Straight orientation with solder termination and a jam nut mounting style for panel or bulkhead installation. Constructed with an aluminum shell and body, plated with cadmium and chromate, and utilizes gold-plated copper alloy contacts. Rated for a maximum current of 7.5A and operating temperatures from -55°C to 125°C, with AC and DC voltage ratings of 600V and 850V respectively.
ITT KPT07A8-33P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 24.23mm |
| Gender | Receptacle |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07A8-33P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.