General purpose circular connector featuring a straight, 3-position receptacle with solder termination. Constructed with an aluminum shell and body, both plated in cadmium for durability. Offers 3 copper alloy contacts with gold plating, rated for a maximum current of 7.5A and a voltage of 600V AC / 850V DC. Designed for panel or bulkhead mounting with a front side jam nut, operating within a temperature range of -55°C to 125°C and boasting an IP67 rating.
ITT KPT07A8-3S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 24mm |
| Gender | Receptacle |
| Length | 3.76mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07A8-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.