General purpose circular connector featuring a straight, 2-position configuration with solder termination. This receptacle offers 2 contacts within a single port, constructed with an aluminum body plated in cadmium and chromate. Contacts are made of copper alloy with gold plating, rated for 7.5A and a maximum DC voltage of 850.6kV. Designed for panel or bulkhead mounting via a jam nut, it operates within a temperature range of -55°C to 125°C.
ITT KPT07A82P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 24mm |
| Gender | Receptacle |
| Length | 25.6mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT07A82P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.