
This 2-position circular connector features a straight, solder termination with a jam nut mounting style for panel or bulkhead applications. Constructed with an aluminum body plated in cadmium and chromate, it houses copper alloy contacts plated with gold. The receptacle offers a 7.5A current rating and operates within a temperature range of -55°C to 125°C, with a maximum DC voltage rating of 850.6kV.
ITT KPT07A82S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 24mm |
| Gender | Receptacle |
| Length | 25.6mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT07A82S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
