General purpose circular receptacle connector featuring a straight, solder termination with 6 positions and 6 contacts. Constructed with an aluminum body plated in cadmium and chromate, and copper alloy contacts finished with gold plating. Offers a current rating of 7.5A and operates within a temperature range of -55°C to 125°C, with a maximum DC voltage rating of 850.6kV. Designed for panel, bulkhead mounting via a front-side jam nut, this environment-resistant connector has a shell plating of cadmium.
ITT KPT07E10-6S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 27mm |
| Gender | Receptacle |
| Length | 33.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07E10-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.