Circular connector, KPT Series, MIL-DTL-26482 Series I equivalent, jam nut receptacle. Features 8 contacts with gold-plated copper alloy contacts and gold mating finish. Aluminum body with cadmium plating and chromate finish, rated for 7.5A max current and 600V AC / 850V DC. Operates across a temperature range of -55°C to 125°C. Designed for panel, bulkhead, front side nut, jam nut mounting with solder termination.
ITT KPT07E12-8SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 32mm |
| Gender | Receptacle |
| Length | 33.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07E12-8SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.