15-position straight circular receptacle connector featuring a solder termination and jam nut mounting for panel or bulkhead applications. Constructed with an aluminum shell plated in cadmium and chromate, it offers a 7.5A maximum current rating and operates across a -55°C to 125°C temperature range. The copper alloy contacts are gold-plated for superior conductivity, with a gold mating finish. This environment-resistant component supports 600V AC and 850V DC voltage ratings.
ITT KPT07E14-15P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 35mm |
| Gender | Receptacle |
| Length | 33.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07E14-15P to view detailed technical specifications.
No datasheet is available for this part.