
Circular connector, KPT Series, MIL-DTL-26482 Series I equivalent, jam nut receptacle with 5 positions. Features an aluminum body with cadmium plating and a green color. Offers a straight orientation with solder termination and a maximum current rating of 22A. Operates within a temperature range of -55°C to 125°C, with a voltage rating of 1kV AC and 1.4kV DC. Designed for panel, bulkhead, front side nut, and jam nut mounting.
ITT KPT07E14-5PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 35mm |
| Gender | Receptacle |
| Length | 33.5mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07E14-5PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.