General purpose circular receptacle connector featuring 23 positions and 23 contacts. Constructed with an aluminum shell and body, plated in cadmium with chromate finish. Contacts are copper alloy with gold plating, offering a gold mating finish. Rated for 600V AC and 850V DC, with a straight orientation and solder termination. Designed for panel, bulkhead mounting via front side jam nut, operating within a temperature range of -55°C to 125°C.
ITT KPT07E16-23P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 38.5mm |
| Gender | Receptacle |
| Length | 33.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07E16-23P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.