General purpose circular connector, receptacle gender, featuring 36 contacts and 36 positions. Constructed with an aluminum body and shell, both cadmium plated, and a green color. Offers straight orientation with solder termination. Contact material is copper alloy with gold plating for mating. Rated for 600V AC and 850V DC, with an operating temperature range of -55°C to 125°C. Panel mountable via front side nut/jam nut.
ITT KPT07E22-36P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07E22-36P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.