41-position circular connector, jam nut receptacle, straight orientation, designed for panel or bulkhead mounting with front side nut. Features aluminum body with cadmium plating and copper alloy contacts with gold plating, rated for 13A current. Operates within a temperature range of -55°C to 125°C, with solder termination. This environment-resistant connector is equivalent to MIL-DTL-26482 Series I.
ITT KPT07E22-41P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 49.5mm |
| Gender | Receptacle |
| Length | 39mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07E22-41P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.