
Environmentally resistant circular connector, KPT Series, MIL-DTL-26482 Series I equivalent. Features 55 copper alloy contacts with gold plating, rated for 7.5A current. Aluminum body with cadmium plating and chromate finish. Straight orientation, jam nut receptacle for panel or bulkhead mounting. Operating temperature range of -55°C to 125°C. Solder termination.
ITT KPT07E22-55PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 49.5mm |
| Gender | Receptacle |
| Length | 39mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07E22-55PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.