General purpose circular connector, size 8, featuring a 2-way straight receptacle configuration. Constructed with an aluminum body and shell, both finished with cadmium plating and chromate for environmental resistance. This connector utilizes copper alloy contacts with gold plating, rated for a maximum current of 7.5A and operating temperatures from -55°C to 125°C. It supports solder termination and offers panel, bulkhead, front side nut, and jam nut mounting options, with AC and DC voltage ratings of 600V and 850V respectively.
ITT KPT07E8-2PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 24mm |
| Gender | Receptacle |
| Length | 33.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07E8-2PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.