3-position straight circular receptacle with solder termination, featuring a jam nut mount for panel or bulkhead installation. Constructed with an aluminum shell and body, both finished in cadmium, and utilizes copper alloy contacts plated with gold for superior mating. Rated for 600V AC and 850V DC, operating within a temperature range of -55°C to 125°C, this environment-resistant connector is designed for demanding applications.
ITT KPT07E8-33S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07E8-33S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.