3-position circular receptacle connector featuring straight orientation and solder termination. Constructed with an aluminum shell and body, both cadmium plated, and a green color. Offers gold-plated copper alloy contacts with a gold mating finish. Rated for 600V AC and 850V DC, with an operating temperature range of -55°C to 125°C. Designed for panel, bulkhead mounting via a front-side jam nut.
ITT KPT07E8-3S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07E8-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.