Circular connector featuring 4 positions and 4 contacts with a straight, female orientation. This panel-mount, bulkhead connector utilizes a jam nut for front-side mounting and a solder termination method. It boasts a copper alloy contact material with gold plating for superior mating performance, housed within an aluminum shell with cadmium plating and a green color. Operating across a wide temperature range of -55°C to 125°C, it offers voltage ratings of 600V AC and 850V DC, with environmental resistance and Reach SVHC compliance.
ITT KPT07E8-4S technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 24mm |
| Gender | Female |
| Length | 33.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPT07E8-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.