
Environmentally resistant circular connector featuring 12 positions and 12 contacts. This female, straight orientation connector utilizes a solder termination with a gold contact finish on a copper alloy contact material. It offers a panel mount with a jam nut and bulkhead mounting, constructed with an aluminum shell and cadmium plating. Operating temperature range is -55°C to 125°C, with voltage ratings of 600V AC and 850V DC.
ITT KPT07F14-12SW technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 35mm |
| Gender | Female |
| Length | 44.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07F14-12SW to view detailed technical specifications.
No datasheet is available for this part.
