18-position circular connector, jam nut receptacle, featuring a straight orientation and solder termination. This MIL-DTL-26482 Series I equivalent connector boasts an aluminium body with cadmium plating and gold-plated copper alloy contacts. Rated for 7.5A, it operates across a temperature range of -55°C to 125°C and includes strain relief. The panel mount design is suitable for bulkhead and front-side nut applications.
ITT KPT07F14-18P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 35.33mm |
| Gender | Receptacle |
| Length | 48.41mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Shell Plating | Cadmium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07F14-18P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.