ITT KPT07F16-23P technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 23 |
| Contact Gender | MALE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ITT KPT07F16-23P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.