
General purpose circular connector, MIL-DTL-26482 Series I equivalent, featuring 26 contacts with solder termination. This jam nut receptacle boasts an aluminium body with cadmium plating and a chromate finish, housing copper alloy contacts with gold plating. Rated for 7.5A current and operating temperatures from -55°C to 125°C, it offers panel, bulkhead, and front side nut mounting with integrated strain relief.
ITT KPT07F16-26SZ technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 38.5mm |
| Gender | Receptacle |
| Length | 48.4mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07F16-26SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
