General purpose circular connector, KPT series, MIL-DTL-26482 Series I equivalent, featuring 8 male contacts with gold-plated copper alloy construction. This jam nut receptacle offers a straight orientation, solder termination, and a robust aluminum body with cadmium plating. Rated for 22A maximum current and up to 1.4kV DC, it operates across a wide temperature range of -55°C to 125°C. Panel or bulkhead mounting is facilitated by the front-side nut design, with integrated strain relief for enhanced durability.
ITT KPT07F16-8P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 38.5mm |
| Gender | Male |
| Length | 48.4mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07F16-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.