This 30-position receptacle connector features a current rating of 13A and operates within a temperature range of -55°C to 125°C. It is designed for panel mount applications and is plated with cadmium. The connector is made from aluminium with copper alloy and copper contacts, and features gold plating. It is available in bulk packaging and is compliant with the MIL-DTL-26482 Series I standard.
ITT KPT07F18-30S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 41.68mm |
| Gender | Receptacle |
| Length | 52.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT07F18-30S to view detailed technical specifications.
No datasheet is available for this part.