ITT KPT07F18-30SY technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 41.68mm |
| Length | 52.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPT07F18-30SY to view detailed technical specifications.
No datasheet is available for this part.