32-position straight circular receptacle connector featuring a size 18 aluminium shell with cadmium plating and green color. This environment-resistant connector offers a solder termination and a panel, bulkhead, front side nut, jam nut mount. It operates within a temperature range of -55°C to 125°C, with a maximum current rating of 7.5A and voltage ratings of 600V AC and 850V DC. The copper alloy contacts are finished with gold for mating.
ITT KPT07F18-32P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 41.5mm |
| Gender | Receptacle |
| Length | 48.4mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07F18-32P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.