This circular connector, a jam nut receptacle, features 21 positions with 21 copper alloy contacts plated in gold. Constructed with an aluminum body and cadmium plating, it offers a current rating of 13A with a maximum of 22A. Designed for panel or bulkhead mounting with a front-side nut, this straight orientation connector operates within a temperature range of -55°C to 125°C and includes strain relief.
ITT KPT07F22-21S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 49.5mm |
| Gender | Receptacle |
| Length | 50.3mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07F22-21S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.