This circular connector features a 2-position, straight receptacle with solder termination. It boasts a durable aluminum body and shell with a cadmium and chromate finish, housing copper alloy contacts with gold plating for reliable mating. Rated for 7.5A and up to 850V DC, this environment-resistant component is designed for panel or bulkhead mounting via a jam nut and includes strain relief. Operating across a wide temperature range of -55°C to 125°C, it offers a robust solution for demanding applications.
ITT KPT07F8-2P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 24mm |
| Gender | Receptacle |
| Length | 44.9mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07F8-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.