Environmentally resistant circular connector featuring a straight, female socket configuration with 2 positions and 2 contacts. Constructed with an aluminum body plated in cadmium and chromate, it utilizes gold-plated copper alloy contacts for reliable signal transmission. This panel-mount, bulkhead connector with a jam nut mounting style supports solder termination and offers a current rating of 7.5A. Operating within a temperature range of -55°C to 125°C, it meets MIL-DTL-26482 Series I specifications and includes strain relief.
ITT KPT07F8-2SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 24mm |
| Gender | Female |
| Length | 44.9mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07F8-2SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.