Environmentally resistant circular connector featuring a straight, female socket configuration with 2 positions. Constructed with an aluminum body plated in cadmium and chromate, and a metal package. Contacts are copper alloy with gold plating, rated for 7.5A maximum current. Designed for panel, bulkhead, or jam nut mounting, this connector supports solder termination and includes strain relief. Operates within a temperature range of -55°C to 125°C and conforms to MIL-DTL-26482 Series I standards.
ITT KPT07F8-2SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 24mm |
| Gender | Female |
| Length | 44.9mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07F8-2SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.