General purpose circular connector, KPT series, MIL-DTL-26482 Series I equivalent, jam nut receptacle with 3 contacts. Features an aluminum shell with cadmium plating and a green color. Contacts are copper alloy with gold plating, rated for 7.5A and 600V AC / 850V DC. Operates across a temperature range of -55°C to 125°C, with solder termination and integrated strain relief. Mounts via panel, bulkhead, front side nut, or jam nut.
ITT KPT07F8-3S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 24mm |
| Gender | Receptacle |
| Length | 44.9mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07F8-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.