
Environmentally resistant circular connector, KPT Series, MIL-DTL-26482 Series I equivalent. Features 18 male contacts with gold plating on a copper alloy material. Constructed with an aluminum body plated in cadmium and chromate. Rated for 7.5A current and operates within a temperature range of -55°C to 125°C. Designed for panel, bulkhead, front side nut, jam nut mounting with solder termination.
ITT KPT07P14-18P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 35.33mm |
| Gender | Male |
| Length | 35.33mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT07P14-18P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.