Right angle circular connector, KPT series, MIL-DTL-26482 Series I equivalent, featuring 12 solder pin contacts. Constructed with an aluminum shell and body, plated in cadmium with chromate. Contacts are copper alloy with gold plating, ensuring reliable mating. Rated for 600V AC and 850V DC, operating between -55°C and 125°C. Designed for free hanging, cable mount applications with integrated strain relief.
ITT KPT08B14-12P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT08B14-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.