This right angle connector features copper alloy contacts with gold plating, a length of 60.45mm, and a maximum operating temperature of 125°C. It has a minimum operating temperature of -55°C and includes strain relief with cadmium and chromate plating. The termination type is solder.
ITT KPT08B18-30SX technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 60.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Right Angle |
| Plating | Cadmium, Chromate |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPT08B18-30SX to view detailed technical specifications.
No datasheet is available for this part.