General purpose circular connector, KPT series, MIL-DTL-26482 Series I equivalent. Features a right-angle plug with 15 solder pin contacts made from copper alloy with gold plating. The aluminium body is cadmium plated and green in color, offering environment resistance. Rated for 600V AC and 850V DC, with a maximum current rating of 7.5A and an operating temperature range of -55°C to 125°C. This free-hanging, cable-mount connector has a length of 52.71mm.
ITT KPT08E14-15P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 52.71mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT08E14-15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.