
This 30-contact male cable mount connector features a current rating of 13A and an operating temperature range of -55°C to 125°C. The connector's body is made of aluminium with a cadmium plating, while the contacts are made of copper alloy with a gold plating. It is designed for use in environment-resistant applications and is compliant with the MIL-DTL-26482 Series I standard.
ITT KPT08E18-30P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT08E18-30P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.