
Environmentally resistant circular connector, size 22, featuring 55 gold-plated copper alloy contacts. This female, right-angle connector offers a 7.5A current rating and operates within a -55°C to 125°C temperature range. Constructed with an aluminum body plated in cadmium and chromate, it is designed for free-hanging, cable mounting with solder termination.
ITT KPT08E22-55S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 25.91mm |
| Gender | Female |
| Length | 70.35mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT08E22-55S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.