Right angle circular connector, KPT series, MIL-DTL-26482 Series I equivalent, featuring 5 solder pin contacts. Constructed with an aluminum body and shell, plated in cadmium and chromate for environmental resistance. Contacts are copper alloy with gold plating, rated for a maximum current of 22A and voltages up to 1.4kV DC. Offers a wide operating temperature range from -55°C to 125°C and includes strain relief for cable mounting.
ITT KPT08F14-5PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT08F14-5PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.