Circular connector, size 16, 23-way, male gender, featuring a right-angle orientation and solder termination. Constructed with an aluminum body and shell, both plated with cadmium and chromate for environmental resistance. Contacts are made from copper alloy with gold plating, ensuring reliable mating. Operates within a temperature range of -55°C to 125°C, with voltage ratings of 600V AC and 850V DC. Includes strain relief and is designed for free-hanging, cable mounting.
ITT KPT08F16-23P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT08F16-23P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.