Circular connector, size 20, featuring 41 female contacts with gold-plated copper alloy contacts. This free-hanging, cable-mount connector offers a 7.5A current rating and operates within a temperature range of -55°C to 125°C. The aluminum body is cadmium plated with chromate, providing environment resistance. Termination is via solder, and the connector includes strain relief.
ITT KPT08F20-41S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 1.75mm |
| Gender | Female |
| Length | 3mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT08F20-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.