This 12-contact cable mount connector features an aluminium body with electroless nickel plating, copper or copper alloy contacts with gold plating, and a male gender. It is designed for solder termination and is not SVHC compliant.
ITT KPT08P14-12SA71 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 12 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT08P14-12SA71 to view detailed technical specifications.
No datasheet is available for this part.